Lemo BFG.0F.100.XAZ technical specifications.
| Capacitance | 0F |
| Features | WATERPROOF |
| Material | Aluminium |
| RoHS Compliant | Yes |
| Series | 0F |
| RoHS | Compliant |
Download the complete datasheet for Lemo BFG.0F.100.XAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
