Lemo BFG.3K.100.EAN technical specifications.
| Color | Black |
| Material | EPDM, Rubber |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | 3K |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Lemo BFG.3K.100.EAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.