Lemo BFW.3K.100.NAS technical specifications.
| Color | Silver |
| Material | Brass |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 3K |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo BFW.3K.100.NAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.