Lemo BGF.0M.100.XAV technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Contact Plating | Nickel |
| Finish | Nickel |
| Gender | Male |
| Material | Aluminium |
| Military Standard | MIL |
| Mount | Cable |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0M |
| Shell Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Lemo BGF.0M.100.XAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
