Lemo BHA.3K.100.EAN technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | EPDM, Rubber |
| RoHS Compliant | Yes |
| Series | 3K |
| RoHS | Compliant |
Download the complete datasheet for Lemo BHA.3K.100.EAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.