Lemo BHG.5K.100.NASY technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Material | Brass |
| Series | 5K |
| RoHS | Compliant |
Download the complete datasheet for Lemo BHG.5K.100.NASY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.