Lemo BRA.00.200.PCSN technical specifications.
| Color | Black |
| Material | Polyoxymethylene |
| Ratings | IP61 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Plastic |
| RoHS | Compliant |
Download the complete datasheet for Lemo BRA.00.200.PCSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.