Lemo BRA.1F.200.PZSG technical specifications.
| Color | Grey |
| Material | Nylon, Polyamide, PA66 |
| Ratings | IP51 |
| RoHS Compliant | Yes |
| Series | 1F |
| Shell Material | Plastic |
| RoHS | Compliant |
Download the complete datasheet for Lemo BRA.1F.200.PZSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.