Lemo BRA.3K.200.EAN technical specifications.
| Color | Black |
| Material | EPDM, Rubber |
| Package Quantity | 1 |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | 3K |
| Shell Material | Plastic |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo BRA.3K.200.EAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.