Lemo BRC.00.200.NZS technical specifications.
| Color | Silver |
| Material | Brass |
| Plating | Nickel |
| Series | 00 |
| Shell Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Lemo BRC.00.200.NZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.