Lemo BRE.00.200.NAS technical specifications.
| Color | Silver |
| Contact Gender | Female |
| Material | Brass |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo BRE.00.200.NAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.