Lemo BRE.1F.200.XAV technical specifications.
| Features | WATERPROOF |
| Material | Aluminium |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 1F |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Lemo BRE.1F.200.XAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.