Lemo BRE.1K.200.NASY technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Material | Brass |
| Series | 1K |
| RoHS | Compliant |
Download the complete datasheet for Lemo BRE.1K.200.NASY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.