Lemo BRE.2K.200.CAE technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Material | Brass |
| RoHS Compliant | Yes |
| Series | 2K |
| RoHS | Compliant |
Download the complete datasheet for Lemo BRE.2K.200.CAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.