Lemo BRF.2V.200.NAV technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Material | Brass |
| RoHS Compliant | Yes |
| Series | 2V |
| RoHS | Compliant |
Download the complete datasheet for Lemo BRF.2V.200.NAV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.