Lemo BRF.3K.200.NAZ technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Material | Brass |
| RoHS Compliant | Yes |
| Series | 3K |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo BRF.3K.200.NAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.