Lemo BRR.0S.200.PZSN technical specifications.
| Color | Black |
| Contact Gender | Female |
| Material | Polysulfone |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0S |
| Shell Material | Polysulfone |
| RoHS | Compliant |
Download the complete datasheet for Lemo BRR.0S.200.PZSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.