Lemo BRR.1S.200.PZSG technical specifications.
| Body Material | Polyoxymethylene |
| Package/Case | 200 |
| Color | Grey |
| Contact Gender | Female |
| Material | Polysulfone |
| Ratings | IP61 |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Material | Polysulfone |
| RoHS | Compliant |
Download the complete datasheet for Lemo BRR.1S.200.PZSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.