Lemo BRR.1S.200.PZVG technical specifications.
| Body Material | Polyoxymethylene |
| Package/Case | 200 |
| Color | Grey |
| Material | Polysulfone |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1S |
| RoHS | Compliant |
Download the complete datasheet for Lemo BRR.1S.200.PZVG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.