Polysulfone connector accessory with a grey color and a 200 package/case size. This RoHS compliant component is constructed from polysulfone for both body and shell materials. Supplied in bulk packaging with a single unit per package, it offers a durable solution for various interconnect applications.
Lemo BRR.2S.200.PZVG technical specifications.
| Body Material | Polysulphone |
| Package/Case | 200 |
| Color | Grey |
| Material | Polysulfone |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2S |
| Shell Material | Polysulfone |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Lemo BRR.2S.200.PZVG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.