Lemo BRR.3S.200.PZSG technical specifications.
| Color | Grey |
| Material | Polysulfone |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3S |
| Shell Material | Polysulfone |
| RoHS | Compliant |
Download the complete datasheet for Lemo BRR.3S.200.PZSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.