Lemo CAG.316.YL technical specifications.
| Contact Type | CRIMP |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 2P |
| RoHS | Compliant |
Download the complete datasheet for Lemo CAG.316.YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.