Lemo CFB.M16.GYC.C92JZ technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 2P |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo CFB.M16.GYC.C92JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.