Lemo CLB.M02.GLLN technical specifications.
| Contact Plating | Gold |
| Current Rating | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2P |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo CLB.M02.GLLN to view detailed technical specifications.
No datasheet is available for this part.