Lemo CLG.16.655.ZZM technical specifications.
| Contact Gender | Female |
| Number of Contacts | 16 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | P |
| Size | 0.7mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo CLG.16.655.ZZM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.