Lemo CRB.M26.GLL.C72GZ technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2P |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo CRB.M26.GLL.C72GZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.