Lemo DTZ.126.GAET06 technical specifications.
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 50um |
| Mode | Multimode |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | D |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo DTZ.126.GAET06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.