Four-position female circular connector designed for solder termination. Features a straight plug with a panel mount configuration, accommodating four terminals. This general-purpose connector offers a single port for reliable interconnectivity.
Lemo ECG.0B.304.CLL technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo ECG.0B.304.CLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.