Circular connector, 4-position, female contacts, solder termination. Features a straight plug with a through-hole mounting style, designed for 4 terminals and a single port. Ideal for general interconnect applications requiring reliable signal transmission.
Lemo ECG.0B.304.CLN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo ECG.0B.304.CLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.