This 6-contact circular connector features a right-angle body orientation and solder termination. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 250°C. The connector has a maximum current rating of 6A and is available from Lemo.
Lemo ECG.1B.306.CLV technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo ECG.1B.306.CLV to view detailed technical specifications.
No datasheet is available for this part.