This circular connector features 16 contacts and a straight body orientation. It is designed for panel mounting and has a termination method of solder. The connector has a single port and is manufactured by Lemo.
Lemo ECG.1B.316.CLL technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo ECG.1B.316.CLL to view detailed technical specifications.
No datasheet is available for this part.