Lemo ECG.2B.306.CLLZ technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 26.7 |
| Product Depth (mm) | 20 |
| Product Height (mm) | 20 |
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Cage Code | SR404 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo ECG.2B.306.CLLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.