16-position circular connector, female, with gold-plated contacts and a 6A current rating. Features a 19.2mm diameter, shielded design, and panel mount capability with rear side nut and front mounting options. Operates within a temperature range of -55°C to 250°C, offering IP50 protection and solder termination. This RoHS compliant component belongs to the 2B series.
Lemo ECG.2B.316.CLL technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Diameter | 19.2mm |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Rear Side Nut, Front |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo ECG.2B.316.CLL to view detailed technical specifications.
No datasheet is available for this part.