The ECG.2B.316.CLV connector from Lemo is a right-angle circular connector with 16 contacts. It features a solder termination method and a through-hole mounting style. The connector has a right-angle body orientation and a single port. It is designed for use in applications where a high-density, high-reliability connection is required.
Lemo ECG.2B.316.CLV technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo ECG.2B.316.CLV to view detailed technical specifications.
No datasheet is available for this part.