The ECJ.1B.305.CLV is a 5-contact circular connector with a right angle body orientation and through hole mounting. It has a termination method of solder and a maximum current rating of 6. The connector is designed for use in general applications and is manufactured by Lemo.
Lemo ECJ.1B.305.CLV technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo ECJ.1B.305.CLV to view detailed technical specifications.
No datasheet is available for this part.