Lemo ECP.2S.310.CLN technical specifications.
| Type | Circular |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo ECP.2S.310.CLN to view detailed technical specifications.
No datasheet is available for this part.