The EGA.0B.306.CLL connector is a circular connector with 6 contacts, featuring solder termination and a maximum operating temperature range of -55 to 250 degrees Celsius. It has a maximum current rating of 2.5A and is designed for general use.
Lemo EGA.0B.306.CLL technical specifications.
| Type | Circular |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 2.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo EGA.0B.306.CLL to view detailed technical specifications.
No datasheet is available for this part.