Lemo EGA.2B.304.CLL technical specifications.
| Type | Circular |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo EGA.2B.304.CLL to view detailed technical specifications.
No datasheet is available for this part.