3-position female circular connector with solder termination. Features a brass body with chrome plating and a silver color. Rated for 3A current and operates within a -55°C to +250°C temperature range. This shielded receptacle offers IP50 protection and is UL94 V-0 flammability rated. Designed for panel, bulkhead, and rear-side nut mounting.
Lemo EGG.00.303.CLL technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 00B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo EGG.00.303.CLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.