3-position, straight, female circular connector with solder termination. Features a brass shell with chrome plating and a silver color. Offers a current rating of 8A, a diameter of 12.4mm, and operates within a temperature range of -55°C to 250°C. This shielded receptacle is panel mountable with a rear side nut and has a UL94 V-0 flammability rating.
Lemo EGG.0B.303.CLL technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 8A |
| Diameter | 12.4mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo EGG.0B.303.CLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.