Lemo EGG.0B.303.CYZ technical specifications.
| Type | Circular |
| Number of Contacts | 3 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo EGG.0B.303.CYZ to view detailed technical specifications.
No datasheet is available for this part.