This 5-position circular connector features a straight, female receptacle with solder termination. Constructed from chrome-plated brass, it offers a durable silver finish and gold-plated bronze contacts for reliable mating. Rated for 6.5A and operating between -55°C and 250°C, this shielded connector is panel mountable with a rear side nut and boasts an IP50 rating.
Lemo EGG.0B.305.CLL technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Diameter | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo EGG.0B.305.CLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.