6-position female circular connector featuring solder termination for secure connections. This panel mount receptacle offers a single port design with six individual terminals. Ideal for general-purpose interconnect applications requiring reliable signal transmission.
Lemo EGG.0B.306.CLL technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo EGG.0B.306.CLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.