Lemo EGG.0K.302.CLL technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Lemo EGG.0K.302.CLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.