6-position, female circular connector with straight, solder termination. Features a brass shell with chrome plating and a 15.8mm diameter. Rated for 7A current and operates between -55°C and 250°C. Contacts are gold-plated bronze for superior conductivity. Panel mountable with rear side nut, offering IP50 protection and UL94 V-0 flammability rating.
Lemo EGG.1B.306.CLL technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo EGG.1B.306.CLL to view detailed technical specifications.
No datasheet is available for this part.