8-position, straight, female circular connector designed for panel or bulkhead mounting with rear side nut. Features gold-plated bronze contacts and a chrome-plated brass shell for durability. Rated for 5A current and operates within a temperature range of -55°C to 250°C. This shielded connector offers solder termination and meets UL94 V-0 flammability standards, with an IP50 rating.
Lemo EGG.1B.308.CLL technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo EGG.1B.308.CLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.