Four-position circular connector, female receptacle with solder termination. Features brass body with chrome plating, bronze contacts with gold plating, and a 15A current rating. Designed for panel mounting with flanges and rear side nut, this shielded connector operates between -55°C and 250°C with an IP50 rating.
Lemo EGG.2B.304.CLL technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 19.2mm |
| Features | Shielded |
| Gender | Receptacle |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo EGG.2B.304.CLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.