12-position circular connector, receptacle gender, featuring a shielded brass shell with chrome plating. This panel mount connector offers a 7A current rating and operates within a -55°C to +250°C temperature range. It utilizes female bronze contacts with gold plating for reliable mating. The connector is RoHS compliant and rated IP50.
Lemo EGG.2B.312.CLL technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 19.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Brass |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo EGG.2B.312.CLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.