Lemo EGG.3P.310.PLW technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Tight, IP61 |
| RoHS Compliant | Yes |
| Series | 3P |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo EGG.3P.310.PLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.