Lemo EGG.5B.666.ZZM technical specifications.
| Contact Type | Machined |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo EGG.5B.666.ZZM to view detailed technical specifications.
No datasheet is available for this part.